IC TA7812S 12V 1A Positive Voltage Regulator

You may also like:
7805T 7805T
Major Brands
LM317T LM317T
Major Brands
LM7805CT LM7805CT
Fairchild (onsemi)
7812T 7812T
Major Brands
L78L05ACZ L78L05ACZ
Major Brands
7809T 7809T
Major Brands

$0.39 ea

751 In Stock


  • Jameco Part no.: 2234417
  • Manufacturer: Major Brands
  • Manufacturer no.: 7812T-S
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Standard Linear Positive Voltage Regulator 12V 1 Amp TO-220/3

Pin 1 - Input, Pin 2 - Output, Pin 3 -Common

Specifications:

  • Manufacturer: Toshiba
  • Manufacturer #: TA7812S
  • Input Voltage: 35 VDC
  • Output Voltage: 12 VDC
  • Output Current: 1 A


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)12
Output Current1 A
Output TypeFixed


Report a problem
Suggest a product