*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.29 |
100+ | $0.25 |
Specification | Value |
---|---|
Supplier Package | TO-220 |
Type | Linear |
Polarity | Positive |
Output Type | Fixed |
Accuracy | 4% |
Function | Standard |
Line Regulation | 300mV |
Load Regulation | 300mV |
Typical Dropout Voltage @ Current | [email protected] |
Maximum Input Voltage | 35V |
Output Voltage | 15V |
Maximum Output Current | 1.0A(Typ) |
Maximum Quiescent Current | 8mA |
Number of Outputs | 1 |
Typical Quiescent Current | 5.2mA |
Junction to Ambient | 65C/W |
Junction to Case | 5C/W |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Pin_Count | 3 |
Product Width | 4.5mm |
Family | KA7815 |
Product Height | 9.2mm |
Product Length | 9.9mm |
Product Type | Regulator |