Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC AN7818F 18V 1A Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.45 ea

1,377 ship on Oct. 26
More Available – 5 weeks


  • Jameco Part no.: 194634
  • Manufacturer: Major Brands
  • Manufacturer no.: 7818T
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

AN7818F Linear IC Fixed Positive Voltage Regulator 18V 1A TO-220

Specifications

  • Output Voltage Nominal (V): 18
  • Load Current Max. (A): 1.5
  • Drop-Out Volt Max.: 2.0
  • P(D) Max. (W): 15
  • Supply Voltage Maximum (V): 35
  • Minimum Operating Temp (°C): -20
  • Maximum Operating Temp (°C): 75
  • Package Style: TO-220
  • Mounting Style: T
  • Pinout Equivalence Code: 3-87
  • # Pins: 3
  • Ckt. (Pinout) Number: LN00300087


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Voltage Output (V)(Min/Fixed)18
Current Output (A)1
Output TypeFixed


Report a problem
Suggest a product