Standard Regulator 24 Volt 1 Amp 3 Pin 3+ Tab TO-220

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$0.59 ea

Price Reduced

1,129 ship on Jun. 24


  • Jameco Part no.: 51414
  • Manufacturer: Major Brands
  • Manufacturer no.: 7824T
  • Web Exclusive
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

3-pin 24V Voltage Regulator

Features

  • Output Current: 1A
  • Packaging: TO-220
  • Maximum Input voltage: 40V


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation480mV
Load Regulation480mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage40V
Output Voltage24V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5.2mA
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Product Width4.5mm
FamilyKA7824
Product Height9.2mm
Product Length9.9mm
Product TypeRegulator


Report a problem
Suggest a product