Right Angle Header Connector 5.00mm Male Blades

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology
Clearance

$0.69 ea

10% discount applied in cart

766 In Stock


  • Jameco Part no.: 2280623
  • Manufacturer: TYCO Power Systems
  • Manufacturer no.: 787441-1
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.65
50+ $0.59
250+ $0.55
500+ $0.44

Request a Large Quantity Quote

Right Angle Header Connector 5.00mm Male Blades

Specifications:

  • Number of Positions: 5
  • Pitch: 0.197" (5.00mm)
  • Rated Current: 7A
  • Rated Voltage: 50V
  • Color: Black
  • Contact Material: Brass
  • Contact Finish: Nickel
  • Bottom Termination: PC Pins, Solder
  • Insulation Material: Liquid Crystal Polymer (LCP)


Report a problem
Suggest a product
Specification Value
Pitch0.197 in., 5 mm
GenderMale
Number of Positions5
DescriptionPlug
Current Rating7 A
Voltage Rating50 VAC
Top TerminationPress-Fit
Body OrientationRight Angle
MountingThrough Hole
Number of Rows1
Contact PlatingTin
Bottom TerminationPC Pins
Contact MaterialBrass
Housing MaterialLCP
Housing ColorBlack
Depth13.85 mm
Height6.8 mm
Length27.02 mm


Report a problem
Suggest a product