Connector CPC PIN 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port

TE Connectivity Rohs logo
787610-1
You may also like:
1-206062-6 1-206062-6
TE Connectivity
206060-1 206060-1
TE Connectivity
MS3112E-18-32P MS3112E-18-32P
Amphenol
NEWV-M162-10 NEWV-M162-10
Arndt Electronics
PXM7088/0713 PXM7088/0713
Bulgin
MBG30S2 MBG30S2
Souriau

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

985719">Substitute Products

  • Jameco Part no.: 985719
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 787610-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
5+ $21.75
25+ $19.70
50+ $18.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 37 Position Crimp Straight Panel Mount 37 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeCIRCULAR CONNECTOR
Body/Shell StyleRECEPTACLE
Shell Size23
Contact GenderMALE
Mounting TypePANEL
Number of Contacts37
Additional FeatureCOMPATIBLE CONTACTS: 66425-6; 66429-3; 164159-3; 164162-1; 164162-2
Manufacturer Series787610
Filter FeatureNO
Mixed ContactsYES
Coupling TypeTHREADED
DIN ConformanceNO
Empty ShellYES
IEC ConformanceNO
MIL ConformanceNO
Part Number TypePART
Backshell TypeSOLID
Shell MaterialPOLYETHYLENE
OptionGENERAL PURPOSE
Mating Information206150-1
CAGE Code0PJN9


Report a problem
Suggest a product