Connector CPC Socket 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port

You may also like:
1-66504-0 1-66504-0
TE Connectivity
206036-3 206036-3
TE Connectivity
66101-1 66101-1
TE Connectivity
1-66099-5 1-66099-5
TE Connectivity
211398-1 211398-1
TE Connectivity
206486-1 206486-1
TE Connectivity

$12.15 ea

Call 1-800-831-4242


  • Jameco Part no.: 1977606
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 788157-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $12.15
25+ $10.91
50+ $9.74

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Connector CPC Socket 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port



Specifications

  • Number of Positions: 9
  • Shell Size: 13
  • Mounting Style: Free Hanging
  • Connector Style: Plug
  • Housing Material: Nylon
  • Mating

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Shell Size13-9
    MountingCable Mount
    Body OrientationStraight
    Family788157
    Contact GenderSKT
    Contacts Classification9Signal
    Number of Ports1
    Number of Terminals9
    Strain ReliefNo
    Length36.2 mm
    Diameter27.94 mm
    Termination MethodCrimp


    Report a problem
    Suggest a product