Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector D-Subminiature Plug 9 Position 2.74mm Solder Right Angle Through Hole 9 Terminal 1 Port

TE Connectivity
788792-1
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
205204-9 205204-9

$4.99 ea

94 ship on Sep. 29


  • Jameco Part no.: 840026
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 788792-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.99
50+ $4.39
100+ $3.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Right Angle Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
No. of Contacts9
No. of Rows2
GenderPL
Product TypeD-Subminiature
TerminationSolderable
MountingThrough Hole
Pitch2.74mm
Contact PlatingGold Over Nickel|Gold Over Palladium Nickel Over Nickel
Family788792
Contact MaterialBrass
Housing MaterialNylon
Body PlatingTin Over Copper
Body OrientationRight Angle
Maximum Voltage Rating250VDC, VAC, 250VDC, VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Product Depth18.62mm
Product Height12.55mm
Product Length30.81mm


Report a problem
Suggest a product