This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
840085">Substitute Products# of units | Price |
---|---|
10+ | $5.39 |
50+ | $4.83 |
250+ | $4.31 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 25 |
Number of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | Solder |
Mounting | Through Hole |
Pitch | 2.76 mm |
Contact Plating | Gold Over Nickel |
Family | 788794 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic |
Body Plating | Tin |
Body Orientation | Right Angle |
Depth | 18.62 mm |
Height | 12.55 mm |
Length | 53.03 mm |