Connector D-Subminiature Receptacle 15 Position 2.74mm Solder Right Angle Through Hole 15 Terminal 1 Port

TE Connectivity Rohs logo
788798-1
You may also like:
5788798-1 5788798-1
TE Connectivity
5205208-1 5205208-1
TE Connectivity
5205207-1 5205207-1
TE Connectivity
205206-3 205206-3
TE Connectivity
5748676-2 5748676-2
TE Connectivity
205203-8 205203-8
TE Connectivity
5745115-2 5745115-2
TE Connectivity

$3.75 ea

400 ship on Aug. 22


  • Jameco Part no.: 840173
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 788798-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
15+ $3.75
75+ $3.24
375+ $2.87

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector D-Subminiature Socket 15 Position 2.74 mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts15
Number of Rows2
GenderRCP
Product TypeD-Subminiature
TerminationSolder
MountingThrough Hole
Pitch2.74 mm
Contact PlatingGold Over Nickel
Family788798
Contact MaterialCopper Alloy
Housing MaterialThermoplastic
Body PlatingTin
Body OrientationRight Angle
Depth18.8 mm
Height12.55 mm
Length39.14 mm


Report a problem
Suggest a product