*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Switch Type | DIP |
Number of Positions | 5 |
Actuator Type | Slide Raised |
Mounting | Through Hole |
Family | 78 |
Voltage Rating | 30 VDC |
Current Rating | [email protected] |
Dielectric Strength | 750Vrms |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold/Nickel |
Minimum Insulation Resistance | 5000MOhm |
Seal Description | Tape |
Seal Location | Top |
Terminal Type | PC Pins |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Packaging | Tube |
Pitch | 2.5 mm |
Total Pitch | 10 mm |
Depth | 9.65 mm |
Length | 14.73 mm |
Height | 8 mm |