DIP Switch 7 Position On Off Single Pole 0.15 Amp @ 30 Volt Raised Slide

You may also like:
78B07S 78B07S
Grayhill
SS-12E17 SS-12E17
Jameco Valuepro
SS-12F56-4 SS-12F56-4
Jameco Valuepro
1AM4022 1AM4022
Jameco Valuepro
35-222-BU 35-222-BU
GC Electronics
35-202-BU 35-202-BU
GC Electronics
2209191 2209191
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 1104346
  • Manufacturer: Grayhill
  • Manufacturer no.: 78B07ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Switch DIP OFF ON Single Pole Single Throw (SPST) 7 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/Switch Cycles 2.54mm Thru-Hole

Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions7
Actuator TypeSlide Raised
MountingThrough Hole
Family78
Voltage Rating30 VDC
Current Rating[email protected]
Dielectric Strength750Vrms
Body OrientationStraight
Contact MaterialCopper Alloy
Contact PlatingGold/Nickel
Minimum Insulation Resistance5000MOhm
Seal DescriptionTape/N/A
Seal LocationTop/Base
Terminal TypePC Pins
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingTube
Pitch2.5 mm
Total Pitch15 mm
Depth9.65 mm
Length19.8 mm
Height8 mm


Report a problem
Suggest a product