DIP Switch 8 Position Raised Slide SPST 2.5mm Pitch

You may also like:
206-8 206-8
Jameco Valuepro
DK-08-R DK-08-R
Jameco Valuepro
206-4 206-4
Jameco Valuepro
76SB08ST 76SB08ST
Grayhill
206-4BT 206-4BT
Jameco Valuepro
206-9 206-9
Jameco Valuepro
BD01 BD01
C&K
Price Reduced

$1.25 ea

677 In Stock
More Available – 3 weeks


  • Jameco Part no.: 696984
  • Manufacturer: Grayhill
  • Manufacturer no.: 78B08S
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.15
100+ $0.99
500+ $0.85

Request a Large Quantity Quote

DIP Switch 8 Position Raised Slide SPST 2.5mm Pitch

Specifications

  • Number of Positions: 8 Position
  • Switch Type: DIP
  • Actuator: Raised Slide
  • Terminal Pitch: 2.5 mm
  • Contact Form: SPST
  • Termination Style: Solder Pin
  • Current Rating: 150 mA
  • Voltage Rating DC: 30 VDC
  • Operating Temperature Range: -40°C to +85°C
  • Mounting: Through Hole
  • Packaging: Tube
  • Contact Plating: Gold over Nickel
  • Mounting Angle: Vertical
  • Package / Case: DIP
  • Series: 78
  • Contact Material: Copper Alloy
  • Life: 2000 Cycles


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions8
Actuator TypeSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST
Family78
Body OrientationStraight
Seal LocationBase
Terminal TypePC Pins
PackagingTube
Pitch2.5 mm
Total Pitch17.5 mm
Depth9.65 mm
Length22.4 mm
Height8 mm


Report a problem
Suggest a product