Choke Axial Conformal 220uH 130mA 5%

You may also like:
VC0513-103K-UL VC0513-103K-UL
CEC-102J CEC-102J
CEC-101J CEC-101J
78F100K-VP 78F100K-VP
GSPCU1020-103K08 GSPCU1020-103K08
MCGSB-1501-1R0K MCGSB-1501-1R0K

$0.39 ea

657 In Stock
More Available – 14 weeks


  • Jameco Part no.: 372269
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 78F221J-VP
  • HTS code: 8504508000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

220µH Axial RF Choke Inductor

Features

    Inductance: 220µH
  • Current: 130 mA
  • Body Length: 0.28in
  • Body Diameter: 0.11in
  • Tolerance: ±5%
  • Core Material: Ferrite


Report a problem
Suggest a product
Specification Value
Lead StyleAxial
Inductance220µH
Current Rating130 mA
Tolerance0.05
Maximum DC Resistance5.7 Ohm
TechnologyBobbin Core
Core MaterialFerrite
Maximum Self Resonant Frequency4 MHz(Min)
Minimum Quality Factor[email protected]
Family78F
Test Frequency790KHz
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Length7.11 mm
Body Diameter2.79 mm


Report a problem
Suggest a product