Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC 78L24 24V 100mA Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
Clearance

$0.25 ea

10% discount applied in cart

5,120 ship on Sep. 30


  • Jameco Part no.: 194669
  • Manufacturer: Major Brands
  • Manufacturer no.: 78L24
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.06

Request a Large Quantity Quote

78L24 100mA 24V Positive Voltage Regulator

The 78L23 is a three terminal voltage regulator in a TO-92 package suitable for numerous applications requiring up to 100mA. This device features thermal shutdown and current limiting making the 78L24 remarkably rugged. In most applications, no external components are required for operation. The 78L24 is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This device offers a substantial advantage over the common resistor/zener diode approach.

Features

  • No external components required
  • Internal short-circuit current limiting
  • Internal thermal overload protection
  • 3-pin TO-92 package

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92-3
    Voltage Output (V)(Min/Fixed)24
    Current Output (A)0.1
    Output TypeFixed


    Report a problem
    Suggest a product