Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Watt Rectangular Cermet Potentiometer 1 & 1/4 Inch 100 Ohm 10% 22 Turn

You may also like:
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
55PR2K (RJ11CP202)3059L-1-202 55PR2K (RJ11CP202)3059L-1-202
3057Y-1-503(MIL-PRF-27208) 3057Y-1-503(MIL-PRF-27208)
Clearance

$1.75 ea

10% discount applied in cart

528 ship on Sep. 21


  • Jameco Part no.: 2198137
  • Manufacturer: BI Technologies
  • Manufacturer no.: 78PR100 (3059Y-1-101)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

100 Ohms 1W 1.25" Rectangular Cermet Trimmer Potentiometer 22-Turn Side Adjust PC Pins Chassis Mount

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 1W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 22
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Chassis Mount
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.315" x 0.19" Face x 1.25"L (8.00mm x 4.83mm x 31.75mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyY
Resistance (Ohms)100
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.79
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.95
Height (mm)8.13
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product