# of units | Price |
---|---|
1+ | $1.29 |
10+ | $1.19 |
100+ | $0.89 |
Specification | Value |
---|---|
Manufacturer Series | 3059 |
Family | Y |
Resistance (Ohm) | 10000 |
Power Rating | 1 W |
Tolerance | 10% |
Product Type | Trimmer |
Number of Turns | 22 |
Actuator Type | Side Dial |
Termination Style | Pins |
Shaft Diameter | 2.79 mm |
Resistive Element Material | Cermet |
Technology | Sealed |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Taper | Linear |
Width | 4.95 mm |
Height | 8.13 mm |
Length | 31.75 mm |
Temperature Coefficient | 100 ppm/°C |
Actuator Orientation | Side |
Resistance | 10 KOhm |