Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Watt Rectangular Cermet Potentiometer 1 & 1/4 Inch 50 Ohm 10% 22 Turn

You may also like:
89WHR50 (3009W-1-500) 89WHR50 (3009W-1-500)
55PR50 (RJ11CP500)3059L-1-500 55PR50 (RJ11CP500)3059L-1-500
58PR1K (3059Y-1-102) 58PR1K (3059Y-1-102)
78PR5MEG (3059Y-1-505) 78PR5MEG (3059Y-1-505)
78PR20 (3059Y-1-200) 78PR20 (3059Y-1-200)
56PR1K/70P102 (3059P-1-) 56PR1K/70P102 (3059P-1-)
58PR5K  (3059Y-1-502) 58PR5K (3059Y-1-502)
Slashed Prices - Limited Quantity

$1.75 ea

23 ship on May. 26


  • Jameco Part no.: 2198188
  • Manufacturer: BI Technologies
  • Manufacturer no.: 78PR50 (3059Y-1-500)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49

Request a Large Quantity Quote

50 Ohms 1W 1.25" Rectangular Cermet Trimmer Potentiometer 22-Turn Side Adjust PC Pins Chassis Mount

Specifications

  • Resistance: 50 Ohms
  • Power (Watts): 1W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 22
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Chassis Mount
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.315" x 0.19" Face x 1.25"L (8.00mm x 4.83mm x 31.75mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3059
FamilyY
Resistance (Ohms)50
Power Rating1 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns22
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.95
Height (mm)8.13
Length (mm)31.75
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.79


Report a problem
Suggest a product