Connector Housing 4 Position 3.96mm ST

You may also like:
09-50-3031 09-50-3031
Molex
7900F-6-R 7900F-6-R
Jameco Valuepro
09-50-3041 09-50-3041
Molex
7900F-3-R 7900F-3-R
Jameco Valuepro
26-60-4030 26-60-4030
Molex
26-60-4060 26-60-4060
Molex

$0.43 ea

875 In Stock
More Available – 14 weeks


  • Jameco Part no.: 104792
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7900-4-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.43
10+ $0.36
100+ $0.33
500+ $0.27
1000+ $0.23

Request a Large Quantity Quote

Connector Housing 4 Position 3.96mm ST

Specifications

  • Wire-to-board applications
  • End-to-end stackable styles
  • Polyester insulator
  • Nylon housing

    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Number of Contacts4
    Number of Rows1
    Current Rating5 A
    Voltage Rating250 VAC, 250 VDC
    Maximum Contact Resistance6 mOhm
    Contact PlatingTin
    Contact MaterialBrass
    Housing MaterialNylon 6/6
    Body OrientationStraight
    Housing ColorNatural/White
    Terminal Pitch3.96mm


    Report a problem
    Suggest a product