Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Housing 3 Position 3.96mm ST

You may also like:
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R
26-60-4060 26-60-4060
640250-4 640250-4

$0.25 ea

2,425 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 104433
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7900F-3-R
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.10
100+ $0.08
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

Connector Housing 3 Position 3.96mm ST

Specifications

  • 3 position
  • With locking ramp

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    No. of Contacts3
    No. of Rows1
    Maximum Current Rating (A)5
    Maximum Voltage Rating250VAC/250VDC
    Maximum Contact ResistanceN/A
    Contact PlatingN/A
    Contact MaterialN/A
    Housing MaterialNylon 66
    Body OrientationStraight
    Housing ColorNatural/White
    Terminal Pitch (mm)3.96


    Report a problem
    Suggest a product