Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

You may also like:
09-50-3031 09-50-3031
Molex
09-50-3041 09-50-3041
Molex
7900F-3-R 7900F-3-R
Jameco Valuepro
26-60-4030 26-60-4030
Molex
7900-4-R 7900-4-R
Jameco Valuepro
640250-4 640250-4
TE Connectivity

$0.29 ea

540 In Stock
More Available – 14 weeks


  • Jameco Part no.: 104732
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7900F-6-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.14

Request a Large Quantity Quote

Connector Housing PL 6 Position 3.96mm Crimp Straight Cable Mount

Specifications

  • 6 position
  • With locking ramp

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Contacts6
    Number of Rows1
    Current Rating5 A
    Voltage Rating250 VAC, 250 VDC
    Maximum Contact ResistanceN/A
    Contact PlatingN/A
    Contact MaterialN/A
    Housing MaterialNylon 6/6
    Body OrientationStraight
    Housing ColorNatural/White
    Terminal Pitch3.96mm


    Report a problem
    Suggest a product