IC 7905T -5V 1A Negative Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T

$0.59 ea

1,125 In Stock
More Available – 7 weeks


  • Jameco Part no.: 51457
  • Manufacturer: Major Brands
  • Manufacturer no.: 7905T
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail

Specifications

The LM79XX series of three-terminal negative regulators is useful in a wide range of applications. Each regulator employs internal current limiting, thermal shut-down, and safe area protection, making it essentially indestructible.

Features

  • Output Current in Excess of 1A
  • Internal Thermal Overload Protection
  • Short Circuit Protection
  • Output Transistor Safe-Area Compensation

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220-3
    Voltage Output (V)(Min/Fixed)-5
    Output Current1 A
    Output TypeFixed


    Report a problem
    Suggest a product