Tactile Switch SPST-NO Top Button 100mA 16VAC/DC

You may also like:
BTS-1102B-2 BTS-1102B-2
01-805-R 01-805-R
G/S(PT-6601)-R G/S(PT-6601)-R
JTP1230A JTP1230A
EVQ11L07K EVQ11L07K
DTS1212-R DTS1212-R
New Product

$0.59 ea

2,682 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2313191
  • Manufacturer: Bourns
  • Manufacturer no.: 7914H-1-050
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Tactile Switch SPST-NO Top Button 100mA 16VAC/DC

Specifications

  • Series: 7914
  • Circuit: SPST-NO
  • Switch Function: OFF-Momentary
  • Contact Rating @ Voltage: 0.1 A @ 16 VAC/DC
  • Actuator Type: Standard
  • Mounting Type: Through Hole
  • Actuator Height off PCB, Vertical: 2.67 mm (from top of lid)
  • Actuator Orientation: Top Actuated
  • Termination Style: PC Pin
  • Outline: 5 mm x 5 mm
  • Illumination: Non-Illuminated
  • Operating Force: 300 gf
  • Ingress Protection: n/a
  • Operating Temperature: -55°C to 125°C
  • Actuator Material: Silicon Rubber
  • Mechanical Life: 100,000 Cycles
  • Base Number: 7914H


Report a problem
Suggest a product
Specification Value
Number of Pins4
Current Rating (mA @ VDC)100 @ 16
Length (inch)0.19
Width (inch)0.177
Depth (inch)0.09
Actuator Length (inch)0.11
Lead Spacing (in.)0.1
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Actuator TypeRound Button
Color - Actuator/CapBlue
Body ColorSilver


Report a problem
Suggest a product