IC 7915T -15V 1.5A Negative Voltage Regulator

You may also like:
LM309K-STEEL LM309K-STEEL
Major Brands
LM317LZ LM317LZ
Major Brands
LM317T LM317T
Major Brands
LM323K LM323K
Major Brands
LM337K (STEEL) LM337K (STEEL)
Major Brands
LM337T LM337T
Major Brands

$0.69 ea

441 In Stock
More Available – 7 weeks


  • Jameco Part no.: 51502
  • Manufacturer: Major Brands
  • Manufacturer no.: 7915T
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $0.69
10+ $0.59
100+ $0.39

Request a Large Quantity Quote

IC 7915T Standard Regulator -15 Volt 1.5 Amp TO-220

Specifications

These devices need only one external component-a compensation capacitor at the output. The LM79XX series is capable of supplying 1.5A of output current. These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions. Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode.

Features

  • Thermal, short circuit and safe area protection
  • High ripple rejection
  • 1.5A output current
  • 4% tolerance on preset output voltage


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)-15
Output Current1.5 A
Output TypeFixed


Report a problem
Suggest a product