# of units | Price |
---|---|
85+ | $0.59 |
425+ | $0.51 |
2125+ | $0.46 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | COMBINATION LINE CONNECTOR |
Contact Gender | FEMALE |
Number of Contacts | 4 |
Mounting Type | CABLE |
Additional Feature | MATE-N-LOK |
Manufacturer Series | 794273 |
Filter Feature | NO |
Mixed Contacts | NO |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Empty Shell | NO |
Zero Insertion Force | NO |
Option | GENERAL PURPOSE |
CAGE Code | 0PJN9 |