4-Position Connector Sealing Plug for Universal MATE-N-LOK Series Silicon Rubber Blue

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.92 ea

Call 1-800-831-4242


  • Jameco Part no.: 840296
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 794274-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.78
1375+ $0.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

4-Position Connector Sealing Plug for Universal MATE-N-LOK Series

Features

  • Series: Universal MATE-N-LOK
  • Accessory Type: Sealing Plug
  • For Use With/Related Products: Universal MATE-N-LOK Series
  • Number of Positions: 4
  • Features: Splash-Proof
  • Base Number: 794274


Report a problem
Suggest a product
Specification Value
Family794274
Product TypeSeal, Splash-Proof
Body MaterialSilicone Rubber
ColorBlue
Number of Positions4


Report a problem
Suggest a product