This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
759279">Substitute Products# of units | Price |
---|---|
5+ | $14.69 |
25+ | $13.29 |
50+ | $11.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Number of Contacts | 4 |
Shell Size | 11-4 |
Mounting | Panel Mount |
Body Orientation | Straight |
Family | 796095 |
Contact Gender | PIN |
Contacts Classification | 4Signal |
Number of Ports | 1 |
Number of Terminals | 4 |
Strain Relief | No |
Voltage Rating | 600VAC |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | 125°C |
Depth | 28.58 mm |
Height | 28.58 mm |
Length | 43.31 mm |
Termination Method | Crimp |