Connector Terminal Block 2 Position 5.08mm Screw Right Angle Cable Mount 15A/Contact

You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$1.69 ea

690 ship on Sep. 27


  • Jameco Part no.: 1977770
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 796635-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
30+ $1.69
150+ $1.39
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30

Connector Terminal Block 2 Position 5.08mm Screw Right Angle Cable Mount 15A/Contact

Specifications

  • Pitch: 5.08mm
  • Termination Style: Through Hole
  • Current Rating: 15A
  • Voltage Rating: 300VAC
  • Wire Gauge Range: 30-12

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.200 in., 5.08 mm
    DescriptionTerminal Block
    Current Rating15 A
    Voltage Rating300 VAC
    Contact PlatingTin
    Bottom TerminationThrough Hole
    Housing MaterialPolyamide
    Housing ColorBlack


    Report a problem
    Suggest a product