Connector Terminal Blocks 2 Position 5mm Solder Straight Thru-Hole 17.5A/Contact

TE Connectivity
796682-2
You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTTA030161 OSTTA030161

$0.95 ea

1,563 ship on Aug. 26


  • Jameco Part no.: 759341
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 796682-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
55+ $0.95
275+ $0.79
1375+ $0.70

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55
Connector Eurostyle Block 2 Position 5mm Solder Straight Thru-Hole 17.5A/Contact

Report a problem
Suggest a product
Specification Value
Family796682
DescriptionTerminal Blocks
Maximum Current Rating17.5A/Contact
Contact PlatingTin
Body OrientationStraight
Contact MaterialBrass
Housing MaterialPolyamide 6/6
Housing ColorBlack
Wire Size12-30 AWG
Number of Positions2
Number of Rows1
Maximum Voltage Rating300V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
Bottom TerminationSolderable
Pitch (Inches)0.197
Pitch (mm)5
Product Depth9mm
Product Height15.5mm
Product Length10.5mm


Report a problem
Suggest a product