Connector Terminal Blocks 3 Position 5.08mm Solder Straight Thru-Hole 17.5A/Contact

TE Connectivity Rohs logo
796949-3
You may also like:
OSTTA020161 OSTTA020161
On Shore Technology
OSTTE020161 OSTTE020161
On Shore Technology
OSTTC022162 OSTTC022162
On Shore Technology
OSTTA024163 OSTTA024163
On Shore Technology
OSTTE030161 OSTTE030161
On Shore Technology
OSTTA030161 OSTTA030161
On Shore Technology

$1.07 ea

1,186 ship on Oct. 1


  • Jameco Part no.: 840499
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 796949-3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Electronics Parts Locator
# of units Price
50+ $1.07
250+ $0.91
1250+ $0.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Connector Eurostyle Block 3 Position 5.08 mm Solder Straight Thru-Hole 17.5A/Contact

Report a problem
Suggest a product
Specification Value
Pitch0.200 in., 5.08 mm
Number of Positions3
DescriptionTerminal Blocks
Current Rating17.5 A
Voltage Rating300 VAC
Body OrientationStraight
MountingThrough Hole
Number of Rows1
Contact PlatingTin/Nickel
Bottom TerminationSolderable
Wire Gauge (AWG)12-30
Contact MaterialBrass
Housing MaterialPolyamide 6.6
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth9 mm
Family796949
Height15.2 mm
Length15.24 mm


Report a problem
Suggest a product