Specification |
Value |
Pitch | 0.200 in., 5.08 mm |
Number of Positions | 5 |
Description | Terminal Blocks |
Current Rating | 17.5 A |
Voltage Rating | 300 VAC |
Body Orientation | Straight |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Tin/Nickel |
Bottom Termination | PC Pins |
Wire Gauge (AWG) | 12-30 |
Contact Material | Brass |
Housing Material | Polyamide 6.6 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Depth | 9 mm |
Family | 796949 |
Height | 15.2 mm |
Length | 25.4 mm |
Report a problem
Suggest a product