Linear Voltage Regulator (VREG) Negative 5V (-5V) 500mA TO-220AB

You may also like:
7905T 7905T
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T
Clearance

$0.59 ea

10% discount applied in cart

37 In Stock


  • Jameco Part no.: 51449
  • Manufacturer: Major Brands
  • Manufacturer no.: 79M05
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Linear Voltage Regulator (VREG) Negative 5V 500mA TO-220AB

Specifications

  • Output Configuration: Negative
  • Output Type: Fixed
  • Number of Regulators: 1
  • Voltage - Input (Max): -35 V
  • Voltage - Output (Min/Fixed): -5 V
  • Voltage Dropout (Max): 1.1 V @ 500 mA (Typ)
  • Current - Output: 500 mA
  • PSRR: 66 dB (120 Hz)
  • Protection Features: Over Current, Over Temperature
  • Operating Temperature: 0°C to 125°C
  • Mounting Type: Through Hole
  • Package: TO-220-3, TO-220AB
  • Base Number: MC79M


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Voltage Output (V)(Min/Fixed)-5
Output Current0.5 A
Output TypeFixed


Report a problem
Suggest a product