Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 20K Ohm 10% 15 Turn

You may also like:
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Price Reduced

$0.99 ea

271 ship on Oct. 19


  • Jameco Part no.: 2198372
  • Manufacturer: BI Technologies
  • Manufacturer no.: 79PR20K (3006P-1-203)
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

20K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 20K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)20000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.54
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)9.14
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product