Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Indicator and Alerts Buzzer Piezo 20mA 24 Volt DC Wire Lead Panel Mount

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
11D3120-LF-TA 11D3120-LF-TA
23S3120ANLF-PN 23S3120ANLF-PN
11D3240-R 11D3240-R
KWT2340F12L-2E KWT2340F12L-2E

$3.95 ea

357 ship on Oct. 20
450 ship on Nov. 6


  • Jameco Part no.: 76021
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7S3240LFLA
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.39
500+ $2.95
1000+ $2.49

Request a Large Quantity Quote

Piezo Buzzer Annunciator

Features:

  • Single tone
  • Operating voltage: 24 VDC @ 20mA
  • Voltage range: 1.5-28 VDC
  • Sound output: 95dB
  • Frequency: 3200Hz
  • Size: 1.0"H x 1.1"Dia. (25.4mm H x 27.9mm Dia.)


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Operating Voltage (Vp-p/mA)24/20
Voltage Range (Vp-p)1.5-28
Sound (dB)95
Frequency (Hz)3200
Size (H" x Dia.")1.0 x 1.1
Termination MethodWire Lead
MountingPanel Mount
TechnologyPiezo
Frequency Range2700Hz to 3700Hz
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60


Report a problem
Suggest a product