Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Vibrating Motor 3 Volt DC 60 mA

Jameco Reliapro
7ZK681-R
You may also like:
7ZK692-R 7ZK692-R
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
6ZK261-R 6ZK261-R

$3.49 ea

757 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 256382
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 7ZK681-R
  • Electronics Parts Locator
# of units Price
1+ $3.49
10+ $2.95
100+ $2.65

Request a Large Quantity Quote

3.0VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 3.0VDC @ 0.06A
  • Operating voltage range: 2.4 to 3.6VDC
  • Speed @ 3.0VDC: 7500 RPM
  • Lead length: 1.0 inches
  • Motor size: 0.28" diameter x 0.66" depth
  • Shaft size: 0.12" diameter x 0.16" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)60
    Operating Range (VDC)2.4 - 3.6
    Rated [email protected]7500 @ 3.0
    Termination1.1" wires
    Motor Size (Diameter x Length) (inch)0.28 x 0.66
    Shaft Size (Diameter x Length) (inch)0.12 x 0.16


    Report a problem
    Suggest a product