Electromechanical Relay Double Pole Double Throw 3A 12V 960 Ohm Through Hole

You may also like:
G5V-2-H-DC24 G5V-2-H-DC24
G5V-2-DC48 G5V-2-DC48
1393793-9 1393793-9
G6A-274P-ST-US-DC24 G6A-274P-ST-US-DC24

$3.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 2087103
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 8-1393792-8
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $3.29
50+ $2.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

DPDT Relay 12VDC 960 Ohm Coil Through Hole

Specifications

  • Contact Form: DPDT (Double Pole Double Throw), 2 Form C
  • Coil Voltage: 12VDC
  • Coil Resistance: 960 Ohms (±10%)
  • Rated Current: 3A
  • Coil Current: 12.5mA
  • Switching Voltage: 250VAC, 220VDC Maximum
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Contact Material: Silver Nickel (AgNi)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product