Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

Cinch Connectors 8-142

You may also like:
GGE-20-12P-R GGE-20-12P-R
Jameco ValuePro
GGE-10-4P-R GGE-10-4P-R
Jameco ValuePro
GGE-10-6P-R GGE-10-6P-R
Jameco ValuePro
GGE-10-12P-R GGE-10-12P-R
Jameco ValuePro
GGE-10-10P-R GGE-10-10P-R
Jameco ValuePro
PA7DS PA7DS
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 440891
  • Manufacturer: Cinch Connectors
  • Manufacturer no.: 8-142
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $7.49
10+ $6.49

Request a Large Quantity Quote

Barrier Terminal Block 8 Position Double Row Open Bottom 14.3mm Pitch

Specifications

  • Number of Positions: 8 Position
  • Pitch: 0.562" (14.3 mm)
  • Current Rating: 30 A
  • Voltage Rating: 250 V
  • Max. watts per terminal: 7500
  • Type: Wire-to-Board
  • Wire Gauge Max: 10 AWG
  • Mounting Style: Through Hole
  • Open bottom
  • Color: Black
  • Contact plating: Tin
  • Length: 5.468"
  • Width: 1.312"
  • Height: 0.625"
  • Termination Style: Screw
  • 8-32 x 5/16" BH screw
  • 0.563 density
  • Flammability Rating: UL 94 V-0
  • Part # Aliases: 8142


Report a problem
Suggest a product
Specification Value
DescriptionDual Row Barrier Strip
Pitch0.563 in., 14.3 mm
Number of Positions8
Current Rating30 A
Voltage Rating250 VAC
Wire Gauge (AWG)10
Top TerminationScrew, 6-32
Bottom TerminationOpen Bottom w/ Flange
MountingChassis, Panel
Body OrientationStraight
Contact PlatingNickel
Contact MaterialSteel
Housing MaterialPhenolic
Number of Rows2
Housing ColorBlack
Minimum Operating Temperature-55°C
Maximum Operating Temperature300°C
Depth26.99 mm
Length138.88 mm
Family142


Report a problem
Suggest a product