# of units | Price |
---|---|
1+ | $0.79 |
10+ | $0.69 |
100+ | $0.55 |
500+ | $0.49 |
1000+ | $0.39 |
Specification | Value |
---|---|
Product Type | Spade Tongue |
Stud Size | 6 |
Wire Gauge (AWG) | 12-10 |
Gender | Male |
Insulation | Vinyl |
Color | Yellow |
Width | 0.296 in. |
Length | 1.057 in. |
Plating | Tin |
Body Material | Copper |