# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
50+ | $7.95 |
100+ | $6.95 |
Specification | Value |
---|---|
Product Type | SIMM Socket |
Number of Contacts | 80 |
Terminal Pitch | 1.27 mm |
Mounting Style | Right Angle |
Number of Rows Loaded | 1 |
Additional Feature | Board Guide, Latches |
Mounting Type | PCB |
Termination | Solder |
Mixed Contacts | No |
Contact Gender | Female |
Filter Feature | No |
Manufacturer Series | 382486 |
Body/Shell Style | Socket |
Contact Finish - Termination | Tin-Lead |
Depth | 15.42 mm |
Length | 125.73 mm |
Mounting | Through Hole |
Height | 10.9 mm |