Panel Mount Lamp Holder S-6 Bayonet Base without Lens Cap

You may also like:
R9-71N-05-120V-RED-R R9-71N-05-120V-RED-R
L-917-RD L-917-RD
UT2U1G-H113-R801-W05 UT2U1G-H113-R801-W05
N792-12V-12CM-RED N792-12V-12CM-RED
R9-71N-05-120V-GREEN-R R9-71N-05-120V-GREEN-R
N792-12V-12CM-GRN N792-12V-12CM-GRN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2183437
  • Manufacturer: Dialight
  • Manufacturer no.: 80-3502-05-301
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Double Contact PMI Base Lamp Holder

Specifications:

  • Voltage rating: 125 VAC
  • Lamp type: incandescent
  • Mounting hole size: 1"
  • Lamp size: S-6 double contact bayonet
  • Metal finish: polished chrome
  • Hardware: brass
  • Terminal type: screw

    Recommended Mating Components (Not Included)

    Lens
    Yellow Screw-in Torpedo-type Dome Lens Cap
    Red Screw-in Dome Lens Cap

    Lamps
    S6 Bayonet-Base Incandescent Lamp



    Report a problem
    Suggest a product
  • Specification Value
    Illumination TypeLamp Socket
    ColorN/A
    Voltage125 VAC
    Mounting Hole (inch)1
    TerminationScrews
    SizeS-6
    MountingPanel Mount


    Report a problem
    Suggest a product