Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Socket Strip 10 Position 0.1" 2.54mm IDC Right Angle Cable Mount

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$0.39 ea

496 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 138376
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-10NE
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

0.1" (2.54mm) IDC Socket Connector, 10 Position, Non-Polarized

Specifications

  • Double row
  • 10 contacts
  • Current rating: 1A
  • Mates with 2 rows of 0.025" square/diameter posts on patterns of 0.1" centers
    (straight double row, or right angle double row, or shrouded box headers)
  • Industry standard IDC socket (plastic)
  • Temp. rating: -55°C to +105°C
  • Use crimper P/N 73252
  • Includes strain relief

    Report a problem
    Suggest a product
  • Specification Value
    GenderReceptacle
    No. of Contacts10
    No. of Rows2
    Maximum Voltage Rating250VDC, 250VAC
    Maximum Current Rating1
    Maximum Contact Resistance20 mOhm
    Contact PlatingGold
    Body OrientationRight Angle
    Housing ColorBlack
    Contact MaterialCopper Alloy
    Housing MaterialPolybutylene Terephthalate
    Terminal Pitch (mm)2.54
    Product Length (mm)17.27


    Report a problem
    Suggest a product