Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Socket Strip 14 Position 0.1" 2.54mm IDC Right Angle Cable Mount for Ribbon Cable

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R

$0.49 ea

3,096 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 153948
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-14-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

0.1" (2.54mm) IDC Socket Connector, 14 Position, Polarized for Ribbon Cable

Specifications



Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts14
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance30 mOhm
Contact PlatingPhosphor Bronze
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate
Terminal Pitch (mm)2.54
Product Length (mm)22.35


Report a problem
Suggest a product