IDC Flat Ribbon Cable Connector 16 Position 1A

You may also like:
746285-3 746285-3
8000-10-R 8000-10-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
8000-14-R 8000-14-R

$0.55 ea

1,029 ship on Mar. 8
4,500 ship on Jul. 23


  • Jameco Part no.: 119467
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8000-16-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

IDC Flat Ribbon Cable Connector 16 Position 1A

Specifications



Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts16
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate
Terminal Pitch (mm)2.54
Product Length (mm)24.94


Report a problem
Suggest a product