0.1" (2.54mm) Polarized 6 Position IDC Socket Connector

You may also like:
8000-10-R 8000-10-R
Jameco ValuePro
8000-16-R 8000-16-R
Jameco ValuePro
8200-16-R 8200-16-R
Jameco ValuePro
8000-20-R 8000-20-R
Jameco ValuePro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco ValuePro

$0.25 ea

765 In Stock
More will be available on Dec. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 2203910
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 8000-6-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.25
100+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.1" (2.54mm) Polarized 6 Position IDC Socket Connector

Specifications



Report a problem
Suggest a product
Specification Value
Terminal Pitch0.1 in, 2.54 mm
GenderReceptacle
Number of Contacts6
Number of Rows2
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingGold
Body OrientationRight Angle
Housing ColorBlack
Contact MaterialCopper Alloy
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product