Pushbutton Switch SPDT ON-(ON) PC Mount

You may also like:
MS102-RED MS102-RED
Jameco Valuepro
R18-29B-BLK R18-29B-BLK
Jameco Valuepro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco Valuepro
R13-23A-R R13-23A-R
Jameco Valuepro
Clearance

$0.55 ea

10% discount applied in cart

3,018 In Stock


  • Jameco Part no.: 2276783
  • Manufacturer: E Switch
  • Manufacturer no.: 800SP8B7M6QE
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.44
500+ $0.39

Request a Large Quantity Quote

Pushbutton Switch SPDT ON-(ON) PC Mount

Features

  • Subminiature design
  • Butt contact design

Specifications

  • Contact Form: SPDT
  • Switch Function*: ON - (ON)
  • Current Rating: 3 A
  • Voltage Rating AC: 250 VAC
  • Mounting Style: Through Hole
  • Termination Style: Solder Pin
  • Actuator: Without Cap
  • Series: 800
  • Contact Plating: Silver
  • Features: Button/cap ordered separately
  • Housing Material: Stainless Steel
  • Terminal Seal: Epoxy
*Function in parenthesis is momentary.

Applications

  • Telecommunications
  • Networking
  • Computers/servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Contact Rating3 A @ 125 VAC
Body ColorRed
Color - Actuator/CapBlack
Termination StylePC Pins
Pins5
Length0.6 in.
Actuator TypePlunger
Voltage Rating120 VAC, 28 VDC
Illumination TypeN/A
Mounting StylePC Thru-Hole
Electrical Life50000 Cycles


Report a problem
Suggest a product