Hookup Wire 22AWG Solid Tinned Copper Black 0.057 Inch (OD) PVC 100 Foot

You may also like:
811-0-100 811-0-100
Jameco Valuepro
9313-0 9313-0
Jameco Valuepro
JMS9313-01G JMS9313-01G
Jameco Valuepro
9313-2 9313-2
Jameco Valuepro
818-0 818-0
Jameco Valuepro
818-2* 818-2*
Jameco Valuepro
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
Jameco Valuepro

$6.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2297967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 801-0-100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
5+ $6.95
10+ $5.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Hookup Wire 22AWG Solid Tinned Copper Black 0.057 Inch Nominal Outside Diameter PVC Insulation 100 Foot Roll

  • 22 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 22
  • Strands: Solid Tinned Copper
  • Color: Black
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.057
  • Roll Length (ft.): 100


Report a problem
Suggest a product
Specification Value
Product TypeHook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorBlack
Length100 ft.
Insulation TypePVC
Voltage Rating300 V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product