Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Hookup Wire 22AWG Solid Tinned Copper Black 0.057 Inch (OD) PVC 25 Foot

You may also like:
811-0-25 811-0-25
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
JMS9313-01DB JMS9313-01DB
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R

$3.95 ea

Lead time 3 weeks


  • Jameco Part no.: 2297919
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 801-0-25
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.59
10+ $3.29

Request a Large Quantity Quote

Hookup Wire 22AWG Solid Tinned Copper Black 0.057 Inch Nominal Outside Diameter PVC Insulation 25 Foot Roll

  • 22 AWG Hook Up Wire

Specifications

  • Wire Gauge (AWG): 22
  • Strands: Solid Tinned Copper
  • Color: Black
  • Insulation Type: (UL 1007) color coded PVC
  • Temperature Range (C): -40°C to +80°C
  • Nominal Insulation Size (in.): 0.016
  • Nominal Insulation O. D. (in.): 0.057
  • Roll Length (ft.): 25


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor StrandSolid
ColorBlack
Length (feet)25
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product