Alligator Clip to Banana Socket Adapter Red and Black

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
XM-S XM-S
86-1-S 86-1-S

$1.95 ea

9 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2311743
  • Manufacturer: EZ Hook
  • Manufacturer no.: 8016R/B
  • HTS code: 9031808080
  • Web Exclusive

Alligator Clip to Banana Socket Adapter Red and Black

The 8016 fully insulated alligator clip to female banana socket (jack) adapter accepts an (0.16 in) 4 mm male banana plug.

Features

  • Sheathed 4 mm banana socket (jack) located in the barrel/soldered to the back of the alligator clip that accepts 4 mm banana plug connectors or banana plug test lead/patch cord combinations; plugs onto test lead tips and are great for attaching test lead probes to test points and terminals enables quick temporary connection between a circuit under test and laboratory equipment or to another electrical circuit
  • Sprung/spring loaded nickel-plated steel metal clip with serrated/jagged jaw for tight and secure grab connection, secure temporary connection for hands free testing / strong grip, corrosion resistant
  • Flexible PVC insulation boot (nylon shroud) to offer insulation protection and protect against accidental short-circuits
  • Alligator jaw grips onto test terminals, harness boards, and components up to max 0.31 in (7.92 mm) outer diameter
  • Banana socket (jack) interface provides a quick and easy attachment

Specifications

  • Jaw Opening (max): 0.31 in (7.92 mm)
  • Diameter (Socket): 0.163 in (4.14 mm)
  • Part Length: 2.0 in (50.80 mm)
  • Current (max recommended): 10 AMPS
  • Material (Alligator): Nickle-Plated Steel
  • Insulation (Wire): PVC (Polyvinyl Chloride)
  • Accepts: 0.163 in (4.14 mm) Banana Plug

Applications

  • Used for creating a temporary electrical connection, testing, and troubleshooting / diagnostics
  • Industries: test and measurement, industrial, electrical, automotive (auto), marine applications, defense


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product