ELEV-8 Flight Controller

You may also like:
80361 80361

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2247904">Substitute Products

  • Jameco Part no.: 2247904
  • Manufacturer: Parallax
  • Manufacturer no.: 80204
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

ELEV-8 Flight Controller

This product has been discontinued by the manufacturer.

The ELEV-8 Flight Controller is a single-board quadcopter control solution, designed for the Parallax ELEV-8 v3 Quadcopter (#80300).

The ELEV-8 Flight Controller firmware works in coordination with Ground Station software for configuration, diagnostics, and live telemetry of sensor data. It's a great tool for educators and students exploring the physics principles of flight dynamics as well as for the developer or hobbyist experimenting with custom applications.

The ELEV-8 Flight Controller features the Propeller P8X32A, a 32-bit, 8-core microcontroller. Its multi-core architecture allows for simultaneous sensor monitoring and motor control. In addition, the multiple cores and modular, open-source C-language firmware facilitate code customization; no interrupts involved!

The ELEV-8 Flight Controller hardware, its C-language firmware, and the accompanying Ground Station software are all Parallax Open Source projects; see the individual files below for details.

Features

  • 32-bit, 8-core, 80 MHz Propeller P8X32A and 64 KB EEPROM
  • Wide supply voltage range compatible with 2S to 5S battery packs
  • LSM9DS1 IMU (3D accelerometer, 3D gyroscope, 3D magnetometer)
  • LPS25H pressure sensor for altimeter and barometer data
  • RF module socket for wireless telemetry; XBee 900 MHz modules recommended
  • Battery voltage monitor with low-battery alarm
  • Onboard RGB LED and Piezospeaker for status indicators, alerts and alarms
  • RGB LED expansion header; add up to 20 additional WS2812B RGB LEDs
  • Serial Tx/Rx duplex expansion port
  • Eight bi-directional receiver ports
  • Six bi-directional ESC/AUX ports for Parallax xRotor 20A ESCs
  • Unpopulated I2C bus header for custom applications
  • Convenient reset touch-button pad for firmware development
NOTE: The ELEV-8 Flight Controller hardware, its C-language firmware, and the accompanying Ground Station software are all Parallax Open Source projects; see the individual files for details. Experiment at your own risk!

Specifications

  • Controller: 32-bit, 8-core, 80 MHz Propeller P8X32A
  • IMU: LSM9DS1 (3D accelerometer, 3D gyroscope, 3D magnetometer)
  • Pressure sensor: LPS25H
  • Power requirements: 6-18 VDC
  • Voltage regulators: 3.3 V LDO, 5 V switching
  • Typical operating current (without optional accessories): 100 mA
  • Maximum total current supply to external 5 V devices: 1.5 Amp
  • Maximum source current per I/O signal port: 6 mA
  • Maximum input voltage per I/O signal port: 5.25 V
  • Piezospeaker sound pressure: 60-80 dBA at 10 cm
  • Main control loop duration, original firmware release: 250 Hz (4 ms)
  • Sensor read loop duration, original firmware release: 500 Hz (2 ms)
  • ESC PWM output frequency: 400 Hz (2.5 ms)
  • Communication: USB micro-B (onboard serial over USB converter)
  • Compatible external RGB module: WS2812B recommended
  • Compatible RF Module: XBee
  • PCB Dimensions: 2.165 x 2.165 inches (55 x 55 mm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)
  • Corner mounting holes: 3 mm, at 45 mm spacing
  • Weight (approx.): 19 grams (0.67 oz.)

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product