300 Piece 6 Color Round Top Diffused LED Assortment

You may also like:
ASST8-R ASST8-R
Jameco Valuepro
00081832 00081832
Jameco Valuepro
110990043 110990043
Seeed Studios
K/RES-E12 K/RES-E12
Velleman
ASST30-R ASST30-R
Jameco Valuepro
G1C175-R G1C175-R
Jameco Valuepro

$11.95 ea

180 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2259526
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 803
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95

Request a Large Quantity Quote

300 Piece 6 Color Round Top Diffused LED Assortment

The diffused LED assortment comes in a nice locking flip-top clear plastic case with 10 compartments. It contains 200 3mm (T1) red, green, blue, yellow and orange. 100 of 5mm (T1¾) red, yellow, green, blue and white diffused lens LEDs.

Assortment Contains:
  • 20 pieces each color of the 5mm size LEDs
  • 40 pieces each color of the 3mm size LEDs
  • Colors: Red, orange, yellow, green, blue, white (diffused lens)

    Specification:

  • Voltage @ Amperage: 2-3VDC @ 8-100mA

    Related Products

  • 600 piece LED (24 types) & Mounting Hardware Kit including 20-drawer component cabinet
  • 100 Assorted 0603 SMD colored LEDs
  • 100 assorted LEDs & lamps (T1 & T3¾ round and rectangular)
  • 500 assorted LEDs & lamps (like P/N: 18041)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product